Aluminum electrolytic capacitor with 27µF capacitance and 400V DC rated voltage. Features 20% tolerance, 100µA leakage current, and a maximum operating temperature of 105°C. This radial component has a cylindrical construction, 8 x 50mm dimensions, and a 3.5mm lead pitch. Rated for 255mA ripple current and 10,000 hours of life, it is suitable for through-hole PCB mounting and supplied in bulk packaging.
Nichicon UCS2G270MND9 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.138inch |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G270MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.