Aluminum electrolytic capacitor with 33µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 900mA ripple current, and a 10,000-hour life at 105°C maximum operating temperature. This radial component measures 16mm in diameter and 20mm in height, with a 7.5mm lead pitch and 0.8mm lead diameter. Designed for through-hole PCB mounting, it is RoHS compliant and supplied in bulk packaging.
Nichicon UCS2G330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| Ripple Current (AC) | 900mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.