This 47uF electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a lifetime of 10,000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UCS2G470MHD6CV technical specifications.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 1180mA |
| Leakage Current | 852@1MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.