Aluminum electrolytic capacitor with 56µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 1.04A ripple current, and 100µA leakage current. Designed for through-hole PCB mounting with a 5mm radial lead pitch and 0.6mm lead diameter. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Dimensions are 10mm diameter by 50mm height.
Nichicon UCS2G560MND9 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G560MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.