High-performance aluminum electrolytic capacitor with 68µF capacitance and 400V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour lifespan. This radial component offers a 7.5mm lead pitch, 1.47A ripple current capability, and a dissipation factor of 0.24%. Designed for through-hole mounting with straight leads, it operates from -40°C to 105°C and is RoHS compliant.
Nichicon UCS2G680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.47A |
| Ripple Current (AC) | 1.47A |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.