Aluminum electrolytic capacitor with 68µF capacitance and 400V voltage rating. Features 20% tolerance, 600mA ripple current, and 100µA leakage current. Designed for through-hole PCB mounting with a radial lead pitch of 0.197 inches. Operates from -40°C to 105°C with a lifespan of 10,000 hours. Cylindrical construction measures 12.5mm diameter by 40mm length.
Nichicon UCS2G680MNY9 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 31.5mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G680MNY9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.