Standard aluminum electrolytic capacitor with 6.8µF capacitance and 400V voltage rating. Features 20% tolerance, 280mA ripple current, and 8000 hours of life at 105°C. Radial package measures 10mm diameter by 16mm height with a 5mm lead pitch. Operating temperature range is -40°C to 105°C, with a leakage current of 100µA.
Nichicon UCS2G6R8MPD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 16mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2G6R8MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.