Nichicon's UCS series aluminum electrolytic capacitor features a capacitance of 33uF with a tolerance of 20% and a voltage rating of 350V. The capacitor is packaged in a radial configuration for through hole mounting and is rated for operation between -40°C and 105°C. It is available in quantities of 250 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCS2V330MHD1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2V330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2V330MHD1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.