The Nichicon CS Series capacitor features a capacitance of 6.8uF with a tolerance of 20%. It has a voltage rating of 350V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a lead pitch of 0.197inch and is designed for through hole mounting. It is available in a tape and reel packaging format with a package quantity of 1.
Sign in to ask questions about the Nichicon UCS2V6R8MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2V6R8MPD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2V6R8MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.