Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCS2W180MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2W180MND9 technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 25mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W180MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.