Cap Aluminum Lytic 22uF 450V 20% (16 X 20mm) Radial 7.5mm 730mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UCS2W220MHD1CP technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |