Aluminum electrolytic capacitor with 27µF capacitance and 450V DC rated voltage. Features 20% tolerance, 580mA ripple current, and 100µA leakage current. This radial component has a 10mm diameter, 40mm height, 5mm lead pitch, and 0.6mm lead diameter. Designed for through-hole PCB mounting, it operates from -25°C to 105°C with a 10,000-hour life rating.
Nichicon UCS2W270MND9 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W270MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.