Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 980mA ripple current, and 10,000-hour life at 105°C. Radial package measures 18mm diameter by 20mm height with a 7.5mm lead pitch. Dissipation factor is 0.24%, leakage current is 694µA, and it operates from -25°C to 105°C. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UCS2W330MHD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 694uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | UCS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W330MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.