Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and a 10000-hour lifespan. Radial package with 5mm lead pitch, 0.6mm lead diameter, and through-hole mounting. Ripple current rating of 360mA and leakage current of 100µA. Dimensions are 10mm diameter by 40mm length.
Nichicon UCS2W330MND9 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 35.5mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 360mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W330MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.