Aluminum electrolytic capacitor, 39µF capacitance, 450V DC rated voltage, 20% tolerance. Features 820mA ripple current, 100µA leakage current, and a dissipation factor of 0.24%. Designed for through-hole PCB mounting with a 5mm radial lead pitch and 0.6mm lead diameter. Operates from -25°C to 105°C with a 10,000-hour life expectancy. Cylindrical construction, 10mm diameter, 50mm height/length.
Nichicon UCS2W390MND9 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 50mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W390MND9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.