Aluminum electrolytic capacitor with 68µF capacitance and 450V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 10,000-hour lifespan. This radial component has a 5mm lead pitch, 12.5mm diameter, and 50mm height, suitable for through-hole PCB mounting. Ripple current is 670mA, with a leakage current of 100µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCS2W680MNY9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2W680MNY9 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 100uA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W680MNY9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.