Aluminum electrolytic capacitor with 6.8µF capacitance and 450V voltage rating. Features a 20% tolerance, 280mA ripple current, and 8000-hour life at 105°C. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 10mm in diameter by 20mm in height. Designed for through-hole PCB mounting, it operates from -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UCS2W6R8MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCS2W6R8MPD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCS2W6R8MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.