This is a polarized aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 10mm high and 8.3mm wide and long, and is designed for surface mount applications.
Nichicon UCV1E561MNL1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.3 |
| Polarity | POLARIZED |
| Capacitance | 560 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCV1E561MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.