Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features a 20% capacitance tolerance, operating temperature range of -55°C to 105°C, and a lifespan of 2000 hours at 105°C. This polarized component has a 600mA ripple current rating and measures 6.6mm x 6.6mm x 7.7mm. Supplied in tape and reel packaging.
Nichicon UCV1V221MCL1GS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCV1V221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.