The Nichicon UCV1V681MNL1GS is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 680 microfarads and a DC rated voltage of 35 volts. The capacitor is designed for surface mount applications with dimensions of 10.3mm in width and height. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCV1V681MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UCV1V681MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.