Aluminum electrolytic capacitor, 220µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 230mA ripple current, 13.86µA leakage current, and 1R impedance. Surface mount radial construction with a 6.3mm diameter and 8.7mm height, designed for operation from -25°C to 105°C with a 7000-hour life expectancy. Packaged in tape and reel.
Nichicon UCW0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 8.7mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1R |
| Leakage Current | 13.86uA |
| Length | 11mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.