Aluminum electrolytic capacitor, 470µF capacitance, 6.3V voltage rating, 20% tolerance. Features 600mA ripple current, 220mΩ impedance, and 29.61µA leakage current. Surface mount, cylindrical construction with 8mm diameter and 10mm height. Operates from -25°C to 105°C with a 7000-hour lifespan.
Nichicon UCW0J471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.32% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 220mR |
| Leakage Current | 29.61uA |
| Length | 11mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW0J471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.