Standard aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter and 7mm height, with a surface mount termination. Offers a ripple current of 140mA, low impedance of 1.1Ω, and leakage current of 3µA. Designed for operation from -25°C to 105°C with a lifespan of 7000 hours. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UCW1A151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCW1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 1.1R |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1A151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.