Aluminum electrolytic capacitor with 150µF capacitance and 16V DC rated voltage, featuring 20% tolerance. This surface mount component offers a 230mA ripple current capability and a low dissipation factor of 0.26%. Designed for general purpose applications, it operates within a temperature range of -25°C to 105°C and boasts a 7000-hour life expectancy. The cylindrical construction measures 6.3mm in diameter and 8.7mm in height, supplied on tape and reel.
Sign in to ask questions about the Nichicon UCW1C151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCW1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 8.7mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1R |
| Leakage Current | 24uA |
| Length | 8.7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1C151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.