Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 600mA ripple current, 220mΩ impedance, and 52.8µA leakage current. Cylindrical construction with 8mm diameter and 10mm height, designed for surface mount applications. Rated for 7000 hours at 105°C, with an operating temperature range of -25°C to 105°C. Packaged in tape and reel.
Nichicon UCW1C331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 220mR |
| Leakage Current | 52.8uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1C331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.