Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.1Ω impedance, and 140mA ripple current. Designed for surface mount applications with a 6.3mm diameter and 7mm height. Operates from -25°C to 105°C with a 7000-hour life expectancy. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon UCW1C470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCW1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Impedance | 1.1R |
| Leakage Current | 7.52uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1C470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.