100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter and 8.7mm height, designed for surface mount applications. Offers a ripple current of 230mA, leakage current of 25µA, and an impedance of 1R. Rated for 7000 hours of life at 105°C, with an operating temperature range of -25°C to 105°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon UCW1E101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCW1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 8.7mm |
| Height - Seated (Max) | 0.343inch |
| Impedance | 1R |
| Leakage Current | 25uA |
| Length | 8.7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1E101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.