220µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with 8mm diameter and 10mm height, suitable for surface mount applications. Offers 600mA ripple current, 220mΩ impedance, and 3µA leakage current. Rated for 7000 hours at 105°C, with an operating temperature range of -25°C to 105°C. Packaged in tape and reel.
Nichicon UCW1E221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 220mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1E221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.