Aluminum electrolytic capacitor, 33µF capacitance, 25V DC rated voltage, 20% tolerance. Features 140mA ripple current, 8.25µA leakage current, and 1.1Ω impedance. Operates from -25°C to 105°C with a 7000-hour life rating. Surface mountable in a 6.3 x 7mm cylindrical package, supplied on tape and reel.
Nichicon UCW1E330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1.1R |
| Lead Free | Lead Free |
| Leakage Current | 8.25uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1E330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.