Aluminum electrolytic capacitor, 330µF capacitance, 25V DC rated voltage, 20% tolerance. Features 600mA ripple current, 220mΩ impedance, and 82.5µA leakage current. Cylindrical construction with surface mount termination, measuring 8mm diameter and 10mm height. Operates from -25°C to 105°C with a 7000-hour life expectancy. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCW1E331MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCW1E331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 220mR |
| Leakage Current | 82.5uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1E331MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.