Aluminum electrolytic capacitor, 47µF capacitance, 25V DC rated voltage, 20% tolerance. Features a 6.3mm diameter and 7mm height, surface mount termination, and a cylindrical construction. Offers 140mA ripple current, 3µA leakage current, and 1.1Ω impedance. Operates from -25°C to 105°C with a 7000-hour lifespan at rated conditions. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UCW1E470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCW1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.248inch |
| Impedance | 1.1R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1E470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.