100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features a 350mA ripple current rating and 530mΩ impedance. Surface mountable in an 8 x 10mm cylindrical radial package, operating from -25°C to 105°C with a 7000-hour life expectancy. RoHS compliant and supplied on tape and reel.
Nichicon UCW1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 530mR |
| Leakage Current | 50uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.