Polarized aluminum electrolytic capacitor with 10µF capacitance and 35V DC rating. Features a 20% tolerance, 2.2Ω impedance, and 95mA ripple current. Designed for general purpose applications with a 7000-hour life at 105°C. Surface mountable in a 2121 chip package, offering a compact solution with a 3.5µA leakage current.
Nichicon UCW1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 2.2R |
| Leakage Current | 3.5uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1V100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.