Aluminum electrolytic capacitor, 22µF capacitance, 35V voltage rating, and 20% tolerance. Features a 5mm diameter, 7mm height, and surface mount termination. Offers 95mA ripple current, 3µA leakage current, and 7000 hours of life at 105°C. Impedance is 2.2Ω, with operating temperatures from -25°C to 105°C. Packaged in tape and reel.
Nichicon UCW1V220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.197inch |
| Impedance | 2.2R |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1V220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.