Surface mount aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a diameter of 8mm and height of 10mm, designed for general-purpose applications. Offers a maximum operating temperature of 105°C, a ripple current of 600mA, and an impedance of 220mR. Packaged in tape and reel for efficient automated assembly.
Nichicon UCW1V221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 220mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1V221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.