Standard aluminum electrolytic capacitor with 330µF capacitance and 35V voltage rating. Features 20% tolerance, 160mΩ impedance, and 850mA ripple current. Designed for surface mount applications with a cylindrical, polar construction, measuring 10mm in diameter and 10mm in height. Operates from -25°C to 105°C with a rated life of 7000 hours. Supplied in tape and reel packaging.
Nichicon UCW1V331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Leakage Current | 115.5uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| Ripple Current (AC) | 850mA |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCW1V331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.