The UCX1A221MCL1GS is a 220uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package and surface mount termination. The capacitor operates over a temperature range of -40°C to 135°C and is compliant with RoHS regulations. With a tolerance of 20%, this capacitor is suitable for a variety of applications requiring a stable and reliable capacitance value.
Sign in to ask questions about the Nichicon UCX1A221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCX1A221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1A221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.