The Nichicon UCX1A471MCL1GS is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a 10V DC rated voltage. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package and is surface mountable. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per reel.
Sign in to ask questions about the Nichicon UCX1A471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCX1A471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1A471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.