The Nichicon UCX1E102MNS1ZD is a 1mF radial aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates over a temperature range of -40°C to 135°C and has a maximum ripple current of 750mA. The capacitor is packaged in a radial case and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in a tray packaging with 70 units per package.
Nichicon UCX1E102MNS1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Height - Seated (Max) | 0.551inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E102MNS1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.