The Nichicon UCX1E122MNQ1MS is a 1.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 135°C and features a radial package with surface mount capabilities. The capacitor is RoHS compliant and packaged in cut tape form.
Nichicon UCX1E122MNQ1MS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E122MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.