Aluminum Electrolytic Capacitors - SMD 25V 1800uF 20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Depth | 17.1mm |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 16.5mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |