The UCX1E182MNS1ZD is a surface mount aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 25V. It has an equivalent series resistance of 50mR and is RoHS compliant. The capacitor operates within a temperature range of -40°C to 135°C and is packaged in a tray for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |