Nichicon UCX1E222MNS1ZD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 0.669inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E222MNS1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.