The Nichicon UCX1E272MNQ1MS is a 2.7mF aluminum electrolytic capacitor with a 20% tolerance and a 25V voltage rating. It features a radial package and surface mount design, suitable for use in a variety of applications. The capacitor has an equivalent series resistance (ESR) of 40mR and a maximum operating temperature of 135°C, with a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 75 per reel. The capacitor is designed to last for 2000 hours and is part of the UCX series.
Nichicon UCX1E272MNQ1MS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E272MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.