The Nichicon UCX1E331MCL1GS is a 330uF aluminum electrolytic capacitor with a 25V DC rated voltage and 20% tolerance. It has a radial package with surface mount termination and is available in quantities of 500. The capacitor operates over a temperature range of -40°C to 135°C and is compliant with RoHS regulations. It has a ripple current rating of 500mA and an equivalent series resistance of 150mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCX1E331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCX1E331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150mR |
| Length | 10mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UCX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1E331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.