This 820uF aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is available in a radial package and is surface mountable. The capacitor operates within a temperature range of -40°C to 135°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |