100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features 200mΩ ESR and 500mA ripple current capability. Operates from -40°C to 135°C with a 2000-hour lifespan. Surface mount package measures 10mm diameter and 10mm height, with a 3.1mm lead pitch. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCX1H101MCS1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCX1H101MCS1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H101MCS1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.