The Nichicon CX Series 1mF 50V 20% Radial Surface Mount Capacitor features a capacitance of 1mF with a tolerance of 20% and a voltage rating of 50V. It has an equivalent series resistance of 50mR and a ripple current of 1.6A. The capacitor is packaged in a radial package type and is available on a tape and reel. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The Nichicon CX Series capacitor is RoHS compliant and suitable for surface mount applications.
Nichicon UCX1H102MNQ1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 0.886inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H102MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.