Nichicon's UCX1H102MNS1ZD is a 1mF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with surface mount capabilities and is packaged in a tray. The capacitor operates within a temperature range of -40°C to 135°C and is compliant with RoHS regulations.
Nichicon UCX1H102MNS1ZD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UCX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H102MNS1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.