Nichicon UCX1H391MNQ1MS technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 13.5mm |
| Height - Seated (Max) | 0.571inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | CX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCX1H391MNQ1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.